
NCP729FC285T2G | |
|---|---|
DigiKey Part Number | NCP729FC285T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP729FC285T2G |
Description | IC REG LINEAR 2.85V 200MA 4-CSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-CSP (1.06x1.06) |
EDA/CAD Models | NCP729FC285T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 74dB (56dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.06x1.06) | |
Base Product Number |

