What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP729FC18T2G

DigiKey Part Number
NCP729FC18T2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP729FC18T2G
Description
IC REG LINEAR 1.8V 200MA 4-CSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-CSP (1.06x1.06)
EDA/CAD Models
NCP729FC18T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
200 µA
PSRR
74dB (56dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-CSP (1.06x1.06)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC