Similar

NCP729FC08T2G | |
|---|---|
DigiKey Part Number | NCP729FC08T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP729FC08T2G |
Description | IC REG LINEAR 0.8V 200MA 4-CSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-CSP (1.06x1.06) |
EDA/CAD Models | NCP729FC08T2G Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) | PSRR 74dB (56dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, CSPBGA |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 4-CSP (1.06x1.06) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP151ACBZ-1.1-R7 | Analog Devices Inc. | 613 | 505-ADP151ACBZ-1.1-R7CT-ND | 1,17000 € | Similar |


