


NCP718AMT250TBG | |
|---|---|
DigiKey Part Number | 488-NCP718AMT250TBGTR-ND - Tape & Reel (TR) 488-NCP718AMT250TBGCT-ND - Cut Tape (CT) 488-NCP718AMT250TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718AMT250TBG |
Description | IC REG LINEAR 2.5V 800MA 6-WDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-WDFN (2x2) |
Voltage Dropout (Max) 0.49V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,42280 € | 10,57 € |
| 100 | 0,37070 € | 37,07 € |
| 250 | 0,34572 € | 86,43 € |
| 500 | 0,33062 € | 165,31 € |
| 1.000 | 0,31824 € | 318,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29409 € | 882,27 € |
| 6.000 | 0,28682 € | 1.720,92 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |






