


NCP716MT18TBG | |
|---|---|
DigiKey Part Number | 488-NCP716MT18TBGTR-ND - Tape & Reel (TR) 488-NCP716MT18TBGCT-ND - Cut Tape (CT) 488-NCP716MT18TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716MT18TBG |
Description | IC REG LINEAR 1.8V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP716MT18TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,23760 € | 5,94 € |
| 100 | 0,20610 € | 20,61 € |
| 250 | 0,19092 € | 47,73 € |
| 500 | 0,18180 € | 90,90 € |
| 1.000 | 0,17430 € | 174,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16503 € | 495,09 € |
| 6.000 | 0,16049 € | 962,94 € |
| 9.000 | 0,15822 € | 1.423,98 € |
| 15.000 | 0,15570 € | 2.335,50 € |
| 21.000 | 0,15423 € | 3.238,83 € |
| 30.000 | 0,15282 € | 4.584,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


