


NCP715SQ25T2G | |
|---|---|
DigiKey Part Number | 488-NCP715SQ25T2GTR-ND - Tape & Reel (TR) 488-NCP715SQ25T2GCT-ND - Cut Tape (CT) 488-NCP715SQ25T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715SQ25T2G |
Description | IC REG LINEAR 2.5V 50MA SC-88A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP715SQ25T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13240 € | 3,31 € |
| 100 | 0,11320 € | 11,32 € |
| 250 | 0,10420 € | 26,05 € |
| 500 | 0,09874 € | 49,37 € |
| 1.000 | 0,09424 € | 94,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08868 € | 266,04 € |
| 6.000 | 0,08597 € | 515,82 € |
| 9.000 | 0,08461 € | 761,49 € |
| 15.000 | 0,08310 € | 1.246,50 € |
| 21.000 | 0,08222 € | 1.726,62 € |
| 30.000 | 0,08137 € | 2.441,10 € |
| 75.000 | 0,07955 € | 5.966,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



