



NCP715SN50T1G | |
|---|---|
DigiKey Part Number | 488-NCP715SN50T1GTR-ND - Tape & Reel (TR) 488-NCP715SN50T1GCT-ND - Cut Tape (CT) 488-NCP715SN50T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715SN50T1G |
Description | IC REG LINEAR 5V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 56dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26280 € | 6,57 € |
| 100 | 0,22840 € | 22,84 € |
| 250 | 0,21188 € | 52,97 € |
| 500 | 0,20194 € | 100,97 € |
| 1.000 | 0,19374 € | 193,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18361 € | 550,83 € |
| 6.000 | 0,17866 € | 1.071,96 € |
| 9.000 | 0,17617 € | 1.585,53 € |
| 15.000 | 0,17343 € | 2.601,45 € |
| 21.000 | 0,17182 € | 3.608,22 € |
| 30.000 | 0,17027 € | 5.108,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



