


NCP708MU330TAG | |
|---|---|
DigiKey Part Number | NCP708MU330TAGOSTR-ND - Tape & Reel (TR) NCP708MU330TAGOSCT-ND - Cut Tape (CT) NCP708MU330TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP708MU330TAG |
Description | IC REG LINEAR 3.3V 1A 6-UDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-UDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP708MU330TAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 230 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28320 € | 7,08 € |
| 100 | 0,24630 € | 24,63 € |
| 250 | 0,22856 € | 57,14 € |
| 500 | 0,21794 € | 108,97 € |
| 1.000 | 0,20916 € | 209,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19255 € | 577,65 € |
| 6.000 | 0,18740 € | 1.124,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


