Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP707CMX310TCG

DigiKey Part Number
NCP707CMX310TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP707CMX310TCG
Description
IC REG LINEAR 3.1V 200MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
35 µA
Packaging
Tape & Reel (TR)
PSRR
70dB ~ 55dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.1V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.16V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 104.740 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.740In Stock
Ships from Flip Electronics
96.000In Stock
Ships from Rochester Electronics, LLC