


NCP705MT33TCG | |
|---|---|
DigiKey Part Number | NCP705MT33TCGOSTR-ND - Tape & Reel (TR) NCP705MT33TCGOSCT-ND - Cut Tape (CT) NCP705MT33TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP705MT33TCG |
Description | IC REG LINEAR 3.3V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP705MT33TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45640 € | 11,41 € |
| 100 | 0,40040 € | 40,04 € |
| 250 | 0,37360 € | 93,40 € |
| 500 | 0,35750 € | 178,75 € |
| 1.000 | 0,34423 € | 344,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31830 € | 954,90 € |
| 6.000 | 0,31052 € | 1.863,12 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


