


NCP705MT30TCG | |
|---|---|
DigiKey Part Number | NCP705MT30TCGOSTR-ND - Tape & Reel (TR) NCP705MT30TCGOSCT-ND - Cut Tape (CT) NCP705MT30TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP705MT30TCG |
Description | IC REG LINEAR 3V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP705MT30TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48720 € | 12,18 € |
| 100 | 0,42780 € | 42,78 € |
| 250 | 0,39952 € | 99,88 € |
| 500 | 0,38248 € | 191,24 € |
| 1.000 | 0,36921 € | 369,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34090 € | 1.022,70 € |
| 6.000 | 0,33266 € | 1.995,96 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

