



NCP702SN30T1G | |
|---|---|
DigiKey Part Number | NCP702SN30T1GOSTR-ND - Tape & Reel (TR) NCP702SN30T1GOSCT-ND - Cut Tape (CT) NCP702SN30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP702SN30T1G |
Description | IC REG LINEAR 3V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP702SN30T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 16 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24320 € | 6,08 € |
| 100 | 0,21100 € | 21,10 € |
| 250 | 0,19552 € | 48,88 € |
| 500 | 0,18618 € | 93,09 € |
| 1.000 | 0,17850 € | 178,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16408 € | 492,24 € |
| 6.000 | 0,15956 € | 957,36 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


