Similar




NCP700BSN25T1G | |
|---|---|
DigiKey Part Number | NCP700BSN25T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP700BSN25T1G |
Description | IC REG LINEAR 2.5V 200MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP700BSN25T1G Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 130 µA |
Packaging Tape & Reel (TR) | PSRR 82dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.23V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP114BMX250TCG | onsemi | 3.977 | 488-NCP114BMX250TCGCT-ND | 0,14000 € | Similar |


