



NCP699SN34T1G | |
|---|---|
DigiKey Part Number | 488-NCP699SN34T1GTR-ND - Tape & Reel (TR) 488-NCP699SN34T1GCT-ND - Cut Tape (CT) 488-NCP699SN34T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP699SN34T1G |
Description | IC REG LINEAR 3.4V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP699SN34T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.4V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.36V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,22760 € | 5,69 € |
| 100 | 0,19720 € | 19,72 € |
| 250 | 0,18256 € | 45,64 € |
| 500 | 0,17378 € | 86,89 € |
| 1.000 | 0,16653 € | 166,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15299 € | 458,97 € |
| 6.000 | 0,14874 € | 892,44 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

