


NCP698SQ28T1G | |
|---|---|
DigiKey Part Number | NCP698SQ28T1GOSTR-ND - Tape & Reel (TR) NCP698SQ28T1GOSCT-ND - Cut Tape (CT) NCP698SQ28T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP698SQ28T1G |
Description | IC REG LINEAR 2.8V 150MA SC-82AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP698SQ28T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 6V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21500 € | 21,50 € |
| 250 | 0,19932 € | 49,83 € |
| 500 | 0,18984 € | 94,92 € |
| 1.000 | 0,18204 € | 182,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16738 € | 502,14 € |
| 6.000 | 0,16281 € | 976,86 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

