


NCP693HMN25TCG | |
|---|---|
DigiKey Part Number | 2156-NCP693HMN25TCG-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NCP693HMN25TCG |
Description | IC REG LINEAR 2.5V 1A 6-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-UDFN (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP693HMN25TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Bulk | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-UDFN (1.8x2) |
Voltage Dropout (Max) 1.1V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,74790 € | 256,53 € |
| Unit Price without VAT: | 0,74790 € |
|---|---|
| Unit Price with VAT: | 0,89000 € |

