


NCP693HMN08TCG | |
|---|---|
DigiKey Part Number | NCP693HMN08TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP693HMN08TCG |
Description | IC REG LINEAR 0.8V 1A 6-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-UDFN (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP693HMN08TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.65V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (1.8x2) | |
Base Product Number |

