Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-UDFN (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-UDFN (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP693DMN25TCG

DigiKey Part Number
NCP693DMN25TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP693DMN25TCG
Description
IC REG LINEAR 2.5V 1A 6-UDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-UDFN (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP693DMN25TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 1A
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-UDFN (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC