NCP692MN50T2GEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP692MN50T2GEVB

DigiKey Part Number
NCP692MN50T2GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP692MN50T2GEVB
Description
EVAL BOARD FOR NCP692
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
NCP692 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
5V
Current - Output
1A
Voltage - Input
-
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
NCP692
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,09000 €43,09 €
Manufacturers Standard Package
Unit Price without VAT:43,09000 €
Unit Price with VAT:51,27710 €