NCP6925BFCCT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.159
Unit Price: 2,19000 €
Datasheet
How Smart Healthcare is Changing Lives
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP6925BFCCT2G

DigiKey Part Number
NCP6925BFCCT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP6925BFCCT2G
Description
IC PMIC 7CH 2CONV 5LDO
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 7 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (5) 2.7MHz ~ 3.3MHz 36-WLCSP (2.36x2.36)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (5)
Number of Outputs
7
Frequency - Switching
2.7MHz ~ 3.3MHz
Voltage/Current - Output 1
0.6V ~ 3.3V, 1A
Voltage/Current - Output 2
0.6V ~ 3.3V, 1A
Voltage/Current - Output 3
0.8V ~ 3.5V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-UFBGA, WLCSP
Supplier Device Package
36-WLCSP (2.36x2.36)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes