


NCP6925AFCT2G | |
|---|---|
DigiKey Part Number | NCP6925AFCT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP6925AFCT2G |
Description | IC REG 7OUT BCK/LNR SYNC 36WLCSP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 7 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (5) 2.7MHz ~ 3.3MHz 36-WLCSP (2.36x2.36) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (5) | |
Number of Outputs | 7 | |
Frequency - Switching | 2.7MHz ~ 3.3MHz | |
Voltage/Current - Output 1 | 0.6V ~ 3.3V, 1A | |
Voltage/Current - Output 2 | 0.6V ~ 3.3V, 1A | |
Voltage/Current - Output 3 | 0.8V ~ 3.5V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.36x2.36) | |
Base Product Number |

