
NCP6924GFCCHT1G | |
|---|---|
DigiKey Part Number | NCP6924GFCCHT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP6924GFCCHT1G |
Description | IC REG 6OUT BCK/LNR 3MHZ 30WLCSP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) (2), Linear (LDO) (4) 3MHz 30-WLCSP (2.46x2.06) |
Category | Voltage/Current - Output 3 Programmable, 300mA |
Manufacturer onsemi | w/LED Driver No |
Packaging Tape & Reel (TR) | w/Supervisor No |
Part Status Obsolete | w/Sequencer No |
Topology Step-Down (Buck) (2), Linear (LDO) (4) | Voltage - Supply 2.3V ~ 5.5V |
Number of Outputs 6 | Mounting Type Surface Mount |
Frequency - Switching 3MHz | Package / Case 30-UFBGA, WLCSP |
Voltage/Current - Output 1 Programmable, 1A | Supplier Device Package 30-WLCSP (2.46x2.06) |
Voltage/Current - Output 2 Programmable, 1A | Base Product Number |

