
NCP6924CFCHT1G | |
|---|---|
DigiKey Part Number | NCP6924CFCHT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP6924CFCHT1G |
Description | IC REG 6OUT BCK/LNR SYNC 30WLCSP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (4) 3MHz 30-WLCSP (2.46x2.06) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (4) | |
Number of Outputs | 6 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.6V ~ 3.3V, 1A | |
Voltage/Current - Output 2 | 0.6V ~ 3.3V, 850mA | |
Voltage/Current - Output 3 | 1V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, WLCSP | |
Supplier Device Package | 30-WLCSP (2.46x2.06) | |
Base Product Number |

