How Smart Healthcare is Changing Lives
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP6924AFCHT1G

DigiKey Part Number
NCP6924AFCHT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP6924AFCHT1G
Description
IC REG 6OUT BCK/LNR SYNC 30WLCSP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (4) 3MHz 30-WLCSP (2.46x2.06)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
onsemi
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Obsolete
Voltage - Supply
1.7V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (4)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
6
Mounting Type
Surface Mount
Frequency - Switching
3MHz
Package / Case
30-UFBGA, WLCSP
Voltage/Current - Output 1
0.6V ~ 3.3V, 800mA
Supplier Device Package
30-WLCSP (2.46x2.06)
Voltage/Current - Output 2
0.6V ~ 3.3V, 800mA
Base Product Number
Voltage/Current - Output 3
1V ~ 3.3V, 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 89.182 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

89.182In Stock
Ships from Rochester Electronics, LLC