Similar

NCP6924AFCET1G | |
|---|---|
DigiKey Part Number | NCP6924AFCET1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP6924AFCET1G |
Description | IC REG 6OUT BCK/LNR SYNC 30WLCSP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (4) 3MHz 30-WLCSP (2.46x2.06) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer onsemi | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 1.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (4) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 6 | Mounting Type Surface Mount |
Frequency - Switching 3MHz | Package / Case 30-UFBGA, WLCSP |
Voltage/Current - Output 1 0.6V ~ 3.3V, 800mA | Supplier Device Package 30-WLCSP (2.46x2.06) |
Voltage/Current - Output 2 0.6V ~ 3.3V, 800mA | Base Product Number |
Voltage/Current - Output 3 1V ~ 3.3V, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN53880UC002X | onsemi | 2.159 | 488-FAN53880UC002XCT-ND | 2,16000 € | Similar |


