
NCP690MN15T2GEVB | |
|---|---|
DigiKey Part Number | NCP690MN15T2GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP690MN15T2GEVB |
Description | EVAL BOARD FOR NCP690 |
Customer Reference | |
Detailed Description | NCP690 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Category | Current - Output 1A |
Manufacturer onsemi | Regulator Type Positive Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part NCP690 |
Channels per IC 1 - Single | Base Product Number |
Voltage - Output 1.5V |

