


NCP663SQ25T1G | |
|---|---|
DigiKey Part Number | NCP663SQ25T1GOSTR-ND - Tape & Reel (TR) NCP663SQ25T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP663SQ25T1G |
Description | IC REG LINEAR 2.5V 100MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP663SQ25T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,46560 € | 11,64 € |
| 100 | 0,35780 € | 35,78 € |
| 250 | 0,30496 € | 76,24 € |
| 500 | 0,27242 € | 136,21 € |
| 1.000 | 0,24517 € | 245,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19773 € | 593,19 € |
| 6.000 | 0,19248 € | 1.154,88 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

