NCP662SQ25T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.000
Unit Price: 0,51000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP662SQ25T1

DigiKey Part Number
NCP662SQ25T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP662SQ25T1
Description
IC REG LINEAR 2.5V 100MA SC-82AB
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
NCP662SQ25T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
6 µA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-82A, SOT-343
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SC-82AB
Voltage Dropout (Max)
0.5V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP662SQ25T1Gonsemi3.000488-NCP662SQ25T1GCT-ND0,51000 €Direct
Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC