
NCP6361BFCCT1G | |
|---|---|
DigiKey Part Number | NCP6361BFCCT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP6361BFCCT1G |
Description | IC REG CONV WIRELESS 1OUT 9WLCSP |
Customer Reference | |
Detailed Description | - Converter, Wireless Devices Voltage Regulator IC 1 Output 9-WLCSP (1.36x1.22) |
Datasheet | Datasheet |
EDA/CAD Models | NCP6361BFCCT1G Models |
Category | Voltage - Output 0.4V ~ 3.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 9-UFBGA, WLCSP |
Applications Converter, Wireless Devices | Supplier Device Package 9-WLCSP (1.36x1.22) |
Voltage - Input 2.5V ~ 5.5V | Base Product Number |
Number of Outputs 1 |

