
NCP6360FCCT2G | |
|---|---|
DigiKey Part Number | NCP6360FCCT2GOSTR-ND - Tape & Reel (TR) NCP6360FCCT2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP6360FCCT2G |
Description | IC REG BUCK ADJ 800MA 6WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NCP6360FCCT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.0x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24530 € | 24,53 € |
| 250 | 0,22772 € | 56,93 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

