


NCP631GD2TR4G | |
|---|---|
DigiKey Part Number | NCP631GD2TR4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP631GD2TR4G |
Description | IC REG LINEAR 3.47V 3A D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP631GD2TR4G Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) | PSRR 76dB (1kHz) |
Part Status Obsolete | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.47V | Supplier Device Package D2PAK-5 |
Voltage Dropout (Max) 1.25V @ 3A | Base Product Number |
Current - Output |

