NCP630GD2TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.484
Unit Price: 1,41000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP630GD2TG

DigiKey Part Number
NCP630GD2TG-ND
Manufacturer
Manufacturer Product Number
NCP630GD2TG
Description
IC REG LINEAR 3.47V 3A D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCP630GD2TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.47V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 3A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
2 mA
PSRR
85dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.101 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.101In Stock
Ships from Flip Electronics