



NCP623MN-40R2G | |
|---|---|
DigiKey Part Number | 488-NCP623MN-40R2GTR-ND - Tape & Reel (TR) 488-NCP623MN-40R2GCT-ND - Cut Tape (CT) 488-NCP623MN-40R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP623MN-40R2G |
Description | IC REG LINEAR 4V 150MA 6-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP623MN-40R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 4V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.26V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41800 € | 10,45 € |
| 100 | 0,36620 € | 36,62 € |
| 250 | 0,34152 € | 85,38 € |
| 500 | 0,32662 € | 163,31 € |
| 1.000 | 0,31434 € | 314,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29046 € | 871,38 € |
| 6.000 | 0,28326 € | 1.699,56 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

