Similar



NCP623MN-30R2G | |
|---|---|
DigiKey Part Number | NCP623MN-30R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP623MN-30R2G |
Description | IC REG LINEAR 3V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP623MN-30R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.26V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP164AMTADJTAG | onsemi | 0 | 488-NCP164AMTADJTAGCT-ND | 0,73000 € | Similar |


