- Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 52-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP6153MNTWG

DigiKey Part Number
488-NCP6153MNTWGTR-ND - Tape & Reel (TR)
488-NCP6153MNTWGCT-ND - Cut Tape (CT)
488-NCP6153MNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP6153MNTWG
Description
IC REG IMVP-7 VR12 2OUT 52QFN
Customer Reference
Detailed Description
- Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 52-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
NCP6153MNTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Controller, Intel IMVP-7, VR12™
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
2
Voltage - Output
0.25V ~ 1.52V
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
52-VFQFN Exposed Pad
Supplier Device Package
52-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,95097 €2.377,43 €
5.0000,93099 €4.654,95 €
Manufacturers Standard Package
Unit Price without VAT:0,95097 €
Unit Price with VAT:1,13165 €