


NCP612SQ18T2G | |
|---|---|
DigiKey Part Number | 488-NCP612SQ18T2GTR-ND - Tape & Reel (TR) 488-NCP612SQ18T2GCT-ND - Cut Tape (CT) 488-NCP612SQ18T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP612SQ18T2G |
Description | IC REG LINEAR 1.8V 100MA SC-88A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP612SQ18T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.56V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51480 € | 12,87 € |
| 100 | 0,45260 € | 45,26 € |
| 250 | 0,42296 € | 105,74 € |
| 500 | 0,40508 € | 202,54 € |
| 1.000 | 0,39199 € | 391,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36134 € | 1.084,02 € |
| 6.000 | 0,35270 € | 2.116,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

