


NCP606MN28T2G | |
|---|---|
DigiKey Part Number | 488-NCP606MN28T2GTR-ND - Tape & Reel (TR) 488-NCP606MN28T2GCT-ND - Cut Tape (CT) 488-NCP606MN28T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP606MN28T2G |
Description | IC REG LINEAR 2.8V 500MA 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP606MN28T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-VDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 6-DFN (3x3.3) |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.24V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63640 € | 15,91 € |
| 100 | 0,56180 € | 56,18 € |
| 250 | 0,52624 € | 131,56 € |
| 500 | 0,50482 € | 252,41 € |
| 1.000 | 0,49335 € | 493,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45184 € | 1.355,52 € |
| 6.000 | 0,44149 € | 2.648,94 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

