NCP606MN25T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.860
Unit Price: 0,31000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP606MN25T2G

DigiKey Part Number
NCP606MN25T2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP606MN25T2G
Description
IC REG LINEAR 2.5V 500MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NCP606MN25T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
180 µA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-VDFN Exposed Pad
Voltage - Input (Max)
6V
Supplier Device Package
6-DFN (3x3.3)
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
0.25V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP186AMX250TAGonsemi9.860NCP186AMX250TAGOSCT-ND0,31000 €Similar
Obsolete
Marketplace Stock: 1.822 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.822In Stock
Ships from Flip Electronics