



NCP600SNADJT1G | |
|---|---|
DigiKey Part Number | NCP600SNADJT1GOSTR-ND - Tape & Reel (TR) NCP600SNADJT1GOSCT-ND - Cut Tape (CT) NCP600SNADJT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP600SNADJT1G |
Description | IC REG LIN POS ADJ 150MA 5-TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP600SNADJT1G Models |
Category | Voltage Dropout (Max) 0.125V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 135 µA |
Part Status Active | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 5-TSOP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,33960 € | 8,49 € |
| 100 | 0,29630 € | 29,63 € |
| 250 | 0,27560 € | 68,90 € |
| 500 | 0,26316 € | 131,58 € |
| 1.000 | 0,25291 € | 252,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23326 € | 699,78 € |
| 6.000 | 0,22724 € | 1.363,44 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

