
NCP59801MLFIXTCGEVB | |
|---|---|
DigiKey Part Number | 488-NCP59801MLFIXTCGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP59801MLFIXTCGEVB |
Description | NCP59801 WDFNW6 2X2 FIX EVAL BOA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCP59801 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Category | Voltage - Output 1.6V ~ 5.5V |
Manufacturer onsemi | Voltage - Input 1.6V ~ 5.5V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Active | Utilized IC / Part NCP59801 |
Channels per IC 1 - Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,97000 € | 65,97 € |
| Unit Price without VAT: | 65,97000 € |
|---|---|
| Unit Price with VAT: | 78,50430 € |

