


NCP59748MN2ADJTBG | |
|---|---|
DigiKey Part Number | NCP59748MN2ADJTBGOSTR-ND - Tape & Reel (TR) NCP59748MN2ADJTBGOSCT-ND - Cut Tape (CT) NCP59748MN2ADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59748MN2ADJTBG |
Description | IC REG LIN POS ADJ 1.5A 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP59748MN2ADJTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.165V @ 1.5A | |
Current - Output | ||
PSRR | 50dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,21520 € | 30,38 € |
| 100 | 0,96610 € | 96,61 € |
| 250 | 0,84384 € | 210,96 € |
| 500 | 0,76858 € | 384,29 € |
| 1.000 | 0,70557 € | 705,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69486 € | 2.084,58 € |
| 6.000 | 0,68009 € | 4.080,54 € |
| 9.000 | 0,67269 € | 6.054,21 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |



