MFR Recommended

NCP59744FCTCADJT2G | |
|---|---|
DigiKey Part Number | 488-NCP59744FCTCADJT2GTR-ND - Tape & Reel (TR) 488-NCP59744FCTCADJT2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP59744FCTCADJT2G |
Description | IC REG LINEAR POS ADJ 3A 10WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-WLCSP (2.08x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | NCP59744FCTCADJT2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 2 mA |
Part Status Obsolete | PSRR 72dB ~ 50dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 10-XFBGA, WLCSP |
Voltage - Output (Max) | Supplier Device Package 10-WLCSP (2.08x1.03) |
Voltage Dropout (Max) 1.5V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP59744MN1ADJTBG | onsemi | 22.078 | NCP59744MN1ADJTBGOSCT-ND | 1,44000 € | MFR Recommended |


