Similar
Similar
Similar



NCP59151DS18R4G | |
|---|---|
DigiKey Part Number | NCP59151DS18R4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP59151DS18R4G |
Description | IC REG LINEAR 1.8V 1.5A D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP59151DS18R4G Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable, Error Flag |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 13.5V | Supplier Device Package D2PAK-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP59748MN1ADJTBG | onsemi | 1.686 | NCP59748MN1ADJTBGOSCT-ND | 1,35000 € | Similar |
| MIC39151-1.8WU | Microchip Technology | 308 | 576-2304-ND | 3,24000 € | Similar |
| MIC39151-1.8WU-TR | Microchip Technology | 0 | MIC39151-1.8WU-TR-ND | 2,46471 € | Similar |



