
NCP590MN5ATAGEVB | |
|---|---|
DigiKey Part Number | NCP590MN5ATAGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP590MN5ATAGEVB |
Description | EVAL BOARD FOR NCP590MNA |
Customer Reference | |
Detailed Description | NCP590MNA - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer onsemi | Voltage - Input 2.1V ~ 5.5V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 2 - Dual | Utilized IC / Part NCP590MNA |
Voltage - Output 1.2V, 1.5V | Base Product Number |

