
NCP5890MUTXG | |
|---|---|
DigiKey Part Number | NCP5890MUTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5890MUTXG |
Description | IC LED DRIVER RGLTR 25MA 16UQFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) Dimming 25mA 16-UQFN (3x3) |
EDA/CAD Models | NCP5890MUTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 34V | |
Current - Output / Channel | 25mA | |
Frequency | 1.3MHz | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |

