Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP582LXV29T2G

DigiKey Part Number
2156-NCP582LXV29T2G-ONTR-ND
Manufacturer
Manufacturer Product Number
NCP582LXV29T2G
Description
IC REG LINEAR 2.9V 150MA SOT-563
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCP582LXV29T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7570,33996 €257,35 €
Unit Price without VAT:0,33996 €
Unit Price with VAT:0,40455 €