NCP582DXV18T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 133
Unit Price: 0,39000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP582DXV18T2G

DigiKey Part Number
NCP582DXV18T2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP582DXV18T2G
Description
IC REG LINEAR 1.8V 150MA SOT-563
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCP582DXV18T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
95 µA
Packaging
Tape & Reel (TR)
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-563, SOT-666
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-563
Voltage Dropout (Max)
0.55V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8170BXV180T2Gonsemi133488-NCV8170BXV180T2GCT-ND0,39000 €Similar
Obsolete
Marketplace Stock: 321.167 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

321.167In Stock
Ships from Rochester Electronics, LLC