
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Positive and Negative | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | 1W | |
Voltage - Output | 4.6V, -5V | |
Current - Output | - | |
Voltage - Input | 3.7V | |
Regulator Topology | Inverting | |
Frequency - Switching | 1.75MHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP5810 | |
Note | - | |
Base Product Number |

