
NCP5810CUMUTXG | |
|---|---|
DigiKey Part Number | NCP5810CUMUTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5810CUMUTXG |
Description | IC DRVR DISPLAY MATRIX 12LLGA |
Customer Reference | |
Detailed Description | AMOLED Driver 12-LLGA (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | AMOLED | |
Configuration | Display Matrix | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 1.5 mA | |
Voltage - Supply | 2.7V ~ 4.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFLGA Exposed Pad | |
Supplier Device Package | 12-LLGA (3x3) | |
Base Product Number |

