AMOLED Driver 12-LLGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5810CMUTXG

DigiKey Part Number
NCP5810CMUTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5810CMUTXG
Description
IC DRVR DISPLAY MATRIX 12LLGA
Customer Reference
Detailed Description
AMOLED Driver 12-LLGA (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
AMOLED
Configuration
Display Matrix
Interface
-
Digits or Characters
-
Current - Supply
1.5 mA
Voltage - Supply
2.7V ~ 4.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFLGA Exposed Pad
Supplier Device Package
12-LLGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.300 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.300In Stock
Ships from Rochester Electronics, LLC